



5019515010 | |
|---|---|
DigiKey Part Number | WM3919TR-ND - Tape & Reel (TR) WM3919CT-ND - Cut Tape (CT) WM3919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019515010 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019515010 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,41600 Kč | 504,16 Kč |
| 25 | 47,24560 Kč | 1 181,14 Kč |
| 50 | 44,98620 Kč | 2 249,31 Kč |
| 100 | 42,83590 Kč | 4 283,59 Kč |
| 250 | 40,15320 Kč | 10 038,30 Kč |
| 500 | 38,23694 Kč | 19 118,47 Kč |
| 1 000 | 37,81341 Kč | 37 813,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,66960 Kč | 77 339,20 Kč |
| 4 000 | 36,82598 Kč | 147 303,92 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |









