
5019513230 | |
|---|---|
DigiKey Part Number | 900-5019513230TR-ND - Tape & Reel (TR) 900-5019513230CT-ND - Cut Tape (CT) 900-5019513230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019513230 |
Description | 0.5 FPC HSG ASSY EASYONST32CKTEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019513230 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
Height Above Board 0.181" (4.60mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
Cable End Type Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 18,14240 Kč | 453,56 Kč |
| 50 | 17,27720 Kč | 863,86 Kč |
| 100 | 16,45190 Kč | 1 645,19 Kč |
| 250 | 15,42008 Kč | 3 855,02 Kč |
| 500 | 14,68348 Kč | 7 341,74 Kč |
| 1 000 | 13,98215 Kč | 13 982,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,84937 Kč | 29 698,74 Kč |
| 4 000 | 14,14095 Kč | 56 563,80 Kč |
| 6 000 | 13,74242 Kč | 82 454,52 Kč |
| 10 000 | 13,25635 Kč | 132 563,50 Kč |
| 14 000 | 12,94575 Kč | 181 240,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






