



5019513010 | |
|---|---|
DigiKey Part Number | WM11108TR-ND - Tape & Reel (TR) WM11108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5019513010 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019513010 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5019513030 | Molex | 9 412 | 900-5019513030CT-ND | 15,75000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 50 | 25,72680 Kč | 1 286,34 Kč |
| 100 | 24,00700 Kč | 2 400,70 Kč |
| 250 | 22,03868 Kč | 5 509,67 Kč |
| 500 | 20,75232 Kč | 10 376,16 Kč |
| 1 000 | 19,61906 Kč | 19 619,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,02034 Kč | 40 040,68 Kč |
| 4 000 | 19,06545 Kč | 76 261,80 Kč |
| 6 000 | 18,52832 Kč | 111 169,92 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |





