MFR Recommended




5019512010 | |
|---|---|
DigiKey Part Number | WM9061TR-ND - Tape & Reel (TR) WM9061CT-ND - Cut Tape (CT) WM9061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019512010 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019512010 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.4A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5019512030 | Molex | 7 317 | 900-5019512030CT-ND | 31,71000 Kč | MFR Recommended |




