


0150200226 | |
|---|---|
DigiKey Part Number | 0150200226-ND |
Manufacturer | |
Manufacturer Product Number | 0150200226 |
Description | CABLE FFC/FPC 20POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200226 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0304-A-4-06-4-G | GCT | 469 | 2073-05-20-D-0304-A-4-06-4-G-ND | 54,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 75,37440 Kč | 1 884,36 Kč |
| 50 | 71,77120 Kč | 3 588,56 Kč |
| 100 | 68,34430 Kč | 6 834,43 Kč |
| 250 | 64,06488 Kč | 16 016,22 Kč |
| 500 | 61,00800 Kč | 30 504,00 Kč |
| 1 000 | 58,09769 Kč | 58 097,69 Kč |
| 3 000 | 53,76881 Kč | 161 306,43 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |















