
05-20-D-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660226 | Molex | 2 689 | 0151660226-ND | 78,11000 Kč | Parametric Equivalent |
| 0152660226 | Molex | 793 | 0152660226-ND | 106,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 43,29800 Kč | 216,49 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 25 | 34,48720 Kč | 862,18 Kč |
| 50 | 31,25340 Kč | 1 562,67 Kč |
| 100 | 28,32420 Kč | 2 832,42 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

