


0150200208 | |
|---|---|
DigiKey Part Number | 0150200208-ND |
Manufacturer | |
Manufacturer Product Number | 0150200208 |
Description | CABLE FFC/FPC 20POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 98,41800 Kč | 984,18 Kč |
| 25 | 92,24840 Kč | 2 306,21 Kč |
| 50 | 87,84300 Kč | 4 392,15 Kč |
| 100 | 83,64760 Kč | 8 364,76 Kč |
| 250 | 78,40988 Kč | 19 602,47 Kč |
| 500 | 74,66888 Kč | 37 334,44 Kč |
| 1 000 | 71,10784 Kč | 71 107,84 Kč |
| 2 500 | 66,66109 Kč | 166 652,73 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |










