5016463004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,79123 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,74568 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 146
Unit Price: 42,63000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,05870 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,50750 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 177
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 31 232
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,99943 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet
30 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016463004

DigiKey Part Number
900-5016463004-ND
Manufacturer
Manufacturer Product Number
5016463004
Description
2.0 W/B DUAL GRID RCPT HSG 30CKT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016463004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 20013,74568 Kč43 986,18 Kč
Unit Price without VAT:13,74568 Kč
Unit Price with VAT:16,63227 Kč