
10073599-030LF | |
|---|---|
DigiKey Part Number | 609-10073599-030LF-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-030LF |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-030LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 34,60480 Kč | 865,12 Kč |
| 50 | 32,95000 Kč | 1 647,50 Kč |
| 100 | 31,37310 Kč | 3 137,31 Kč |
| 250 | 29,40812 Kč | 7 352,03 Kč |
| 500 | 28,00462 Kč | 14 002,31 Kč |
| 1 000 | 26,66788 Kč | 26 667,88 Kč |
| 2 500 | 24,99913 Kč | 62 497,83 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




