
2MM-RCP-D15-BX | |
|---|---|
DigiKey Part Number | 17-2MM-RCP-D15-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-RCP-D15-BX |
Description | AMPMODU 2 MM, CRIMP RECEPTACLE, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 25 | 26,60880 Kč | 665,22 Kč |
| 80 | 24,50725 Kč | 1 960,58 Kč |
| 160 | 23,33531 Kč | 3 733,65 Kč |
| 320 | 22,22047 Kč | 7 110,55 Kč |
| 560 | 21,35984 Kč | 11 961,51 Kč |
| 1 040 | 20,44680 Kč | 21 264,67 Kč |
| 2 560 | 19,18815 Kč | 49 121,66 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




