10118940-030LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 96
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,50750 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 177
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 29 689
Unit Price: 25,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,79123 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,74568 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,74568 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,99943 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-030LF

DigiKey Part Number
10118940-030LF-ND
Manufacturer
Manufacturer Product Number
10118940-030LF
Description
CONN RCPT HSG 30POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10118940-030LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 00032,05870 Kč384 704,40 Kč
Unit Price without VAT:32,05870 Kč
Unit Price with VAT:38,79103 Kč