10118940-330LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 96
Unit Price: 43,47000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 32,05870 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 177
Unit Price: 33,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 29 689
Unit Price: 25,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,79123 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,74568 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,74568 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 8,99943 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet
Image for 10118940-330LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-330LF

DigiKey Part Number
609-10118940-330LF-ND
Manufacturer
Manufacturer Product Number
10118940-330LF
Description
MINITEK ACTIVE LATCH HSG-1011894
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 50012,50750 Kč143 836,25 Kč
Unit Price without VAT:12,50750 Kč
Unit Price with VAT:15,13408 Kč