
5009130502 | |
|---|---|
DigiKey Part Number | WM14408TR-ND - Tape & Reel (TR) WM14408CT-ND - Cut Tape (CT) WM14408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009130502 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009130502 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.8mm |
Number of Positions 50 | Height Above Board 0.063" (1.60mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 25 | 50,63040 Kč | 1 265,76 Kč |
| 50 | 48,21560 Kč | 2 410,78 Kč |
| 100 | 45,91000 Kč | 4 591,00 Kč |
| 250 | 43,03500 Kč | 10 758,75 Kč |
| 500 | 40,98096 Kč | 20 490,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 42,29389 Kč | 63 440,83 Kč |
| 3 000 | 40,27724 Kč | 120 831,72 Kč |
| 4 500 | 39,14265 Kč | 176 141,93 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











