50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5017450541

DigiKey Part Number
23-5017450541TR-ND - Tape & Reel (TR)
23-5017450541CT-ND - Cut Tape (CT)
23-5017450541DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5017450541
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5017450541 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
50
Height Above Board
0.064" (1.64mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1037,41800 Kč374,18 Kč
2533,84880 Kč846,22 Kč
5031,50540 Kč1 575,27 Kč
10029,43710 Kč2 943,71 Kč
25027,07232 Kč6 768,08 Kč
50025,52726 Kč12 763,63 Kč
1 00024,16660 Kč24 166,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,41002 Kč66 025,05 Kč
5 00025,15082 Kč125 754,10 Kč
7 50024,44220 Kč183 316,50 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč