50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
5017450501
5017450501

5017450501

DigiKey Part Number
WM24236TR-ND - Tape & Reel (TR)
WM24236CT-ND - Cut Tape (CT)
WM24236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5017450501
Description
CONN PLUG 50POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5017450501 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
2mm, 2.3mm
Number of Positions
50
Height Above Board
0.064" (1.64mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17 852 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00024,04742 Kč360 711,30 Kč
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč

Other Suppliers on DigiKey

17 852In Stock
Ships from WEC