
5009010801 | |
---|---|
DigiKey Part Number | WM19081TR-ND - Tape & Reel (TR) WM19081CT-ND - Cut Tape (CT) WM19081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5009010801 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5009010801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.076" (1.92mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,40000 Kč | 85,40 Kč |
10 | 72,48800 Kč | 724,88 Kč |
25 | 67,94760 Kč | 1 698,69 Kč |
50 | 64,70220 Kč | 3 235,11 Kč |
100 | 61,61100 Kč | 6 161,10 Kč |
250 | 57,75324 Kč | 14 438,31 Kč |
500 | 56,31432 Kč | 28 157,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 400 | 51,14569 Kč | 71 603,97 Kč |
2 800 | 48,70731 Kč | 136 380,47 Kč |
4 200 | 47,33513 Kč | 198 807,55 Kč |
Unit Price without VAT: | 85,40000 Kč |
---|---|
Unit Price with VAT: | 103,33400 Kč |