
BK-890 | |
|---|---|
DigiKey Part Number | BK-890-ND |
Manufacturer | |
Manufacturer Product Number | BK-890 |
Description | BATT RETAINER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-890 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.118" (3.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 50 | 8,82340 Kč | 441,17 Kč |
| 100 | 8,34460 Kč | 834,46 Kč |
| 300 | 7,63487 Kč | 2 290,46 Kč |
| 500 | 7,32578 Kč | 3 662,89 Kč |
| 1 000 | 6,92682 Kč | 6 926,82 Kč |
| 2 500 | 6,43228 Kč | 16 080,70 Kč |
| 5 000 | 6,08178 Kč | 30 408,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |




