
294648-E | |
|---|---|
DigiKey Part Number | 2684-294648-ETR-ND - Tape & Reel (TR) 2684-294648-ECT-ND - Cut Tape (CT) 2684-294648-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294648-E |
Description | MAXIBR M 02POS VERT SMT RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 294648-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.161" (4.09mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 12A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 65,17300 Kč | 651,73 Kč |
| 25 | 61,08160 Kč | 1 527,04 Kč |
| 50 | 58,16600 Kč | 2 908,30 Kč |
| 100 | 55,38800 Kč | 5 538,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 51,02169 Kč | 16 326,94 Kč |
| 640 | 48,58745 Kč | 31 095,97 Kč |
| 960 | 47,21750 Kč | 45 328,80 Kč |
| 1 600 | 45,54750 Kč | 72 876,00 Kč |
| 2 240 | 44,48003 Kč | 99 635,27 Kč |
| 3 200 | 43,37573 Kč | 138 802,34 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |











