


504445-E | |
|---|---|
DigiKey Part Number | 2684-504445-ETR-ND - Tape & Reel (TR) 2684-504445-ECT-ND - Cut Tape (CT) 2684-504445-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 504445-E |
Description | MICBR M 8POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 504445-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| 10 | 61,08600 Kč | 610,86 Kč |
| 25 | 57,26080 Kč | 1 431,52 Kč |
| 50 | 54,52460 Kč | 2 726,23 Kč |
| 100 | 51,91770 Kč | 5 191,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 46,76418 Kč | 20 576,24 Kč |
| 880 | 44,53313 Kč | 39 189,15 Kč |
| 1 320 | 43,27785 Kč | 57 126,76 Kč |
| 2 200 | 41,74731 Kč | 91 844,08 Kč |
| 3 080 | 40,76891 Kč | 125 568,24 Kč |
| 4 400 | 39,75693 Kč | 174 930,49 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |











