
MMZ1608R601CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R601CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608R601CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608R601CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R601CTAH0 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,68870 Kč | 68,87 Kč |
| 250 | 0,59384 Kč | 148,46 Kč |
| 500 | 0,52956 Kč | 264,78 Kč |
| 1 000 | 0,47015 Kč | 470,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35366 Kč | 1 414,64 Kč |
| 8 000 | 0,30760 Kč | 2 460,80 Kč |
| 12 000 | 0,28213 Kč | 3 385,56 Kč |
| 20 000 | 0,26248 Kč | 5 249,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











