
TLV9054IRTER | |
|---|---|
DigiKey Part Number | 296-53559-2-ND - Tape & Reel (TR) 296-53559-1-ND - Cut Tape (CT) 296-53559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9054IRTER |
Description | IC CMOS 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9054IRTER Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 330µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 5 MHz | Supplier Device Package 16-WQFN (3x3) |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 25 | 29,37200 Kč | 734,30 Kč |
| 100 | 26,22230 Kč | 2 622,23 Kč |
| 250 | 24,71968 Kč | 6 179,92 Kč |
| 500 | 23,87052 Kč | 11 935,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,14820 Kč | 66 444,60 Kč |
| 6 000 | 21,69765 Kč | 130 185,90 Kč |
| 9 000 | 21,47220 Kč | 193 249,80 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |









