
ECS-2333-240-BN-TR | |
|---|---|
DigiKey Part Number | XC1953TR-ND - Tape & Reel (TR) XC1953CT-ND - Cut Tape (CT) XC1953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-240-BN-TR |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-240-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,47880 Kč | 436,97 Kč |
| 50 | 16,75640 Kč | 837,82 Kč |
| 100 | 16,06350 Kč | 1 606,35 Kč |
| 250 | 15,19164 Kč | 3 797,91 Kč |
| 500 | 14,56338 Kč | 7 281,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,96094 Kč | 13 960,94 Kč |
| 2 000 | 13,38402 Kč | 26 768,04 Kč |
| 3 000 | 13,05775 Kč | 39 173,25 Kč |
| 5 000 | 12,65818 Kč | 63 290,90 Kč |
| 7 000 | 12,40178 Kč | 86 812,46 Kč |
| 10 000 | 12,13586 Kč | 121 358,60 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











