


1054302102 | |
|---|---|
DigiKey Part Number | WM26100TR-ND - Tape & Reel (TR) WM26100CT-ND - Cut Tape (CT) WM26100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054302102 |
Description | CONN HEADER SMD R/A 2POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054302102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.275" (6.99mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 41,74200 Kč | 417,42 Kč |
| 100 | 35,46500 Kč | 3 546,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,22404 Kč | 11 612,02 Kč |
| 1 000 | 22,11534 Kč | 22 115,34 Kč |
| 1 500 | 21,49191 Kč | 32 237,87 Kč |
| 2 500 | 20,73139 Kč | 51 828,48 Kč |
| 3 500 | 20,24547 Kč | 70 859,15 Kč |
| 5 000 | 19,74275 Kč | 98 713,75 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |










