2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Molex FiT City
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2451350210

DigiKey Part Number
WM15749-ND
Manufacturer
Manufacturer Product Number
2451350210
Description
MINIFIT JR 2 CIRCUIT BLACK 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451350210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,53000 Kč179,53 Kč
10152,55000 Kč1 525,50 Kč
25142,99640 Kč3 574,91 Kč
50136,16780 Kč6 808,39 Kč
100129,66680 Kč12 966,68 Kč
250121,55072 Kč30 387,68 Kč
500115,75316 Kč57 876,58 Kč
1 000110,23446 Kč110 234,46 Kč
Manufacturers Standard Package
Unit Price without VAT:179,53000 Kč
Unit Price with VAT:217,23130 Kč