New Product
Socket Contact Tin 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250515000

DigiKey Part Number
900-2250515000TR-ND - Tape & Reel (TR)
900-2250515000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2250515000
Description
MLP1.5 W/B CRIMP TERM TIN AWG24-
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
23 0000,31421 Kč7 226,83 Kč
46 0000,30299 Kč13 937,54 Kč
69 0000,29661 Kč20 466,09 Kč
115 0000,28876 Kč33 207,40 Kč
161 0000,28371 Kč45 677,31 Kč
230 0000,27845 Kč64 043,50 Kč
575 0000,26538 Kč152 593,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,31421 Kč
Unit Price with VAT:0,38019 Kč