Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2250522151 | |
|---|---|
DigiKey Part Number | 900-2250522151-ND |
Manufacturer | |
Manufacturer Product Number | 2250522151 |
Description | MLP1.5 W/B SINGLE REC HSG 15CKT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,79737 Kč | 47 973,70 Kč |
| Unit Price without VAT: | 4,79737 Kč |
|---|---|
| Unit Price with VAT: | 5,80482 Kč |





