2016472151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,71325 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,79737 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,70829 Kč
Datasheet
15 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016472151

DigiKey Part Number
900-2016472151-ND
Manufacturer
Manufacturer Product Number
2016472151
Description
SPOT-ON 1.5 W/B SINGLE REC HSG B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016472151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 8002,80424 Kč13 460,35 Kč
Unit Price without VAT:2,80424 Kč
Unit Price with VAT:3,39313 Kč