Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2250522061 | |
|---|---|
DigiKey Part Number | 900-2250522061-ND |
Manufacturer | |
Manufacturer Product Number | 2250522061 |
Description | MLP1.5 W/B SINGLE REC HSG 6CKT B |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,60845 Kč | 62 602,80 Kč |
| Unit Price without VAT: | 2,60845 Kč |
|---|---|
| Unit Price with VAT: | 3,15622 Kč |






