2380312-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,46099 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 970
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,60845 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet
Image for 2380312-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2380312-6

DigiKey Part Number
17-2380312-6-ND
Manufacturer
Manufacturer Product Number
2380312-6
Description
CONN RCPT HSG 6POS 1.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25 00018,95961 Kč473 990,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95961 Kč
Unit Price with VAT:22,94113 Kč