
ZNDP-06V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-06V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-06V-A-S |
Description | ZND HOUSING (WITH CONTROLLED KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 50 | 3,39740 Kč | 169,87 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 250 | 3,03128 Kč | 757,82 Kč |
| 500 | 2,88596 Kč | 1 442,98 Kč |
| 1 000 | 2,74801 Kč | 2 748,01 Kč |
| 3 000 | 2,54272 Kč | 7 628,16 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




