New Product
2 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250522021

DigiKey Part Number
900-2250522021-ND
Manufacturer
Manufacturer Product Number
2250522021
Description
MLP1.5 W/B SINGLE REC HSG 2CKT B
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,38100 Kč33,81 Kč
1002,87040 Kč287,04 Kč
1 0002,43976 Kč2 439,76 Kč
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč