
2250530281 | |
|---|---|
DigiKey Part Number | 900-2250530281TR-ND - Tape & Reel (TR) 900-2250530281CT-ND - Cut Tape (CT) 900-2250530281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2250530281 |
Description | MLP1.5 W/B SGL SMT VTPLUG ASSY 2 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.6A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,32815 Kč | 9 328,15 Kč |
| 2 000 | 8,99481 Kč | 17 989,62 Kč |
| 3 000 | 8,80544 Kč | 26 416,32 Kč |
| 5 000 | 8,57256 Kč | 42 862,80 Kč |
| 7 000 | 8,42254 Kč | 58 957,78 Kč |
| 10 000 | 8,26630 Kč | 82 663,00 Kč |
| 25 000 | 7,87825 Kč | 196 956,25 Kč |
| Unit Price without VAT: | 9,32815 Kč |
|---|---|
| Unit Price with VAT: | 11,28706 Kč |



