2250522141 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,67138 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 800
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 22,42823 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 739
Unit Price: 5,25000 Kč
Datasheet
New at DigiKey
Image for 2250522141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250522141

DigiKey Part Number
900-2250522141-ND
Manufacturer
Manufacturer Product Number
2250522141
Description
MLP1.5 W/B SINGLE REC HSG 14CKT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0004,58880 Kč45 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58880 Kč
Unit Price with VAT:5,55245 Kč