



ZNDP-14V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-14V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-14V-A-S |
Description | ZND HOUSING (WITH CONTROLLED KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 50 | 4,57760 Kč | 228,88 Kč |
| 100 | 4,35710 Kč | 435,71 Kč |
| 250 | 4,08452 Kč | 1 021,13 Kč |
| 500 | 3,88882 Kč | 1 944,41 Kč |
| 1 000 | 3,70300 Kč | 3 703,00 Kč |
| 3 000 | 3,42652 Kč | 10 279,56 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

