Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2380312-4 | |
|---|---|
DigiKey Part Number | 17-1-2380312-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2380312-4 |
Description | CONN RCPT HSG 14POS 1.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 22,43827 Kč | 448 765,40 Kč |
| Unit Price without VAT: | 22,43827 Kč |
|---|---|
| Unit Price with VAT: | 27,15031 Kč |




