
2195620024 | |
|---|---|
DigiKey Part Number | 900-2195620024-ND |
Manufacturer | |
Manufacturer Product Number | 2195620024 |
Description | CONN PLUG 23POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 23 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,52000 Kč | 852,52 Kč |
| 15 | 704,16067 Kč | 10 562,41 Kč |
| 30 | 670,56400 Kč | 20 116,92 Kč |
| 60 | 638,58417 Kč | 38 315,05 Kč |
| 105 | 613,88352 Kč | 64 457,77 Kč |
| 255 | 576,67835 Kč | 147 052,98 Kč |
| Unit Price without VAT: | 852,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,54920 Kč |











