
3-139-132 | |
|---|---|
DigiKey Part Number | 486-3-139-132-ND |
Manufacturer | |
Manufacturer Product Number | 3-139-132 |
Description | FUSE BOARD MOUNT 100A 80VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 2800.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |
DC Cold Resistance | 0.00074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,82064 Kč | 30 910,32 Kč |
| Unit Price without VAT: | 61,82064 Kč |
|---|---|
| Unit Price with VAT: | 74,80297 Kč |







