
225690-E | |
|---|---|
DigiKey Part Number | 2684-225690-E-ND |
Manufacturer | |
Manufacturer Product Number | 225690-E |
Description | PWRELMT 16PIN PFIT HOLE M6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 225690-E Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity Erni | Current Rating (Amps) 160 A |
Packaging Bulk | Number of Pins 16 |
Part Status Active | Mounting Type Through Hole |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M6 | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,91000 Kč | 192,91 Kč |
| 10 | 163,90300 Kč | 1 639,03 Kč |
| 25 | 153,62160 Kč | 3 840,54 Kč |
| 50 | 146,28880 Kč | 7 314,44 Kč |
| 182 | 133,54511 Kč | 24 305,21 Kč |
| 364 | 127,17442 Kč | 46 291,49 Kč |
| 546 | 123,59022 Kč | 67 480,26 Kč |
| 1 092 | 117,69817 Kč | 128 526,40 Kč |
| Unit Price without VAT: | 192,91000 Kč |
|---|---|
| Unit Price with VAT: | 233,42110 Kč |

