Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO617A-3X017T

DigiKey Part Number
VO617A-3X017TTR-ND - Tape & Reel (TR)
VO617A-3X017TCT-ND - Cut Tape (CT)
VO617A-3X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO617A-3X017T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO617A-3X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
200% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,04700 Kč60,47 Kč
1004,30460 Kč430,46 Kč
5003,51548 Kč1 757,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,25574 Kč3 255,74 Kč
2 0003,03453 Kč6 069,06 Kč
3 0002,92082 Kč8 762,46 Kč
5 0002,79223 Kč13 961,15 Kč
7 0002,71564 Kč19 009,48 Kč
10 0002,64086 Kč26 408,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč