
SIR580DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR580DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR580DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR580DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR580DP-T1-RE3 |
Description | N-CHANNEL 80-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35.8A (Ta), 146A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.7mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 40 V |
FET Type | Power Dissipation (Max) 6.25W (Ta), 104W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 100 | 28,10160 Kč | 2 810,16 Kč |
| 500 | 22,66230 Kč | 11 331,15 Kč |
| 1 000 | 21,52190 Kč | 21 521,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,69711 Kč | 56 091,33 Kč |
| 6 000 | 17,58320 Kč | 105 499,20 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



