350µH LAN 100 Base-TX Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1332CNL

DigiKey Part Number
553-HX1332CNL-ND
Manufacturer
Manufacturer Product Number
HX1332CNL
Description
XFRMR MODULE 100B-TX 16 PIN SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.677" W (25.40mm x 17.20mm)
Height - Seated (Max)
0.406" (10.30mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
20169,73750 Kč3 394,75 Kč
40164,46675 Kč6 578,67 Kč
60161,44667 Kč9 686,80 Kč
100157,70970 Kč15 770,97 Kč
260150,92150 Kč39 239,59 Kč
500146,42368 Kč73 211,84 Kč
1 000141,78690 Kč141 786,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč