


| 2195620001 | |
|---|---|
| DigiKey Part Number | 900-2195620001-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2195620001 | 
| Description | CONN PLUG 1POS R/A PRESS-FIT | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2195620001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | - | |
| Connector Type | Plug, Male Blades | |
| Number of Positions | 1 | |
| Pitch | - | |
| Mounting Type | Through Hole, Right Angle | |
| Number of Rows | 1 | |
| Termination | Press-Fit | |
| Wire Gauge | - | |
| Features | Board Guide | |
| Color | Black | |
| Fastening Type | Push-Pull | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč | 
| 10 | 115,49400 Kč | 1 154,94 Kč | 
| 25 | 108,24960 Kč | 2 706,24 Kč | 
| 65 | 101,18754 Kč | 6 577,19 Kč | 
| 130 | 96,35577 Kč | 12 526,25 Kč | 
| 260 | 91,75765 Kč | 23 856,99 Kč | 
| 520 | 87,38081 Kč | 45 438,02 Kč | 
| 1 040 | 83,21380 Kč | 86 542,35 Kč | 
| 2 535 | 78,14980 Kč | 198 109,74 Kč | 
| Unit Price without VAT: | 135,86000 Kč | 
|---|---|
| Unit Price with VAT: | 164,39060 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic