
2195620031 | |
|---|---|
DigiKey Part Number | 900-2195620031-ND |
Manufacturer | |
Manufacturer Product Number | 2195620031 |
Description | CONN PLUG 1POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,40000 Kč | 108,40 Kč |
| 10 | 92,19100 Kč | 921,91 Kč |
| 25 | 86,40320 Kč | 2 160,08 Kč |
| 50 | 82,27940 Kč | 4 113,97 Kč |
| 164 | 75,66152 Kč | 12 408,49 Kč |
| 328 | 72,05030 Kč | 23 632,50 Kč |
| 656 | 68,61317 Kč | 45 010,24 Kč |
| 1 148 | 65,95882 Kč | 75 720,73 Kč |
| 2 624 | 62,22619 Kč | 163 281,52 Kč |
| Unit Price without VAT: | 108,40000 Kč |
|---|---|
| Unit Price with VAT: | 131,16400 Kč |



