
2141130011 | |
|---|---|
DigiKey Part Number | 900-2141130011-ND |
Manufacturer | |
Manufacturer Product Number | 2141130011 |
Description | CONN PLUG 17POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2141130011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 17 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,23400 Kč | 1 892,34 Kč |
| 25 | 177,38280 Kč | 4 434,57 Kč |
| 50 | 168,91220 Kč | 8 445,61 Kč |
| 105 | 160,29676 Kč | 16 831,16 Kč |
| 315 | 148,34587 Kč | 46 728,95 Kč |
| 525 | 143,09956 Kč | 75 127,27 Kč |
| 1 050 | 136,27722 Kč | 143 091,08 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |



