
2141150011 | |
|---|---|
DigiKey Part Number | 23-2141150011-ND |
Manufacturer | |
Manufacturer Product Number | 2141150011 |
Description | CONN RCPT 17POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2141150011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 17 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Mating Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 184,63500 Kč | 1 846,35 Kč |
| 25 | 173,05720 Kč | 4 326,43 Kč |
| 50 | 164,79660 Kč | 8 239,83 Kč |
| 100 | 156,93070 Kč | 15 693,07 Kč |
| 250 | 147,11032 Kč | 36 777,58 Kč |
| 500 | 140,09572 Kč | 70 047,86 Kč |
| 1 000 | 133,41688 Kč | 133 416,88 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |


