


2195640001 | |
|---|---|
DigiKey Part Number | 900-2195640001-ND |
Manufacturer | |
Manufacturer Product Number | 2195640001 |
Description | CONN RCPT 1POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 10 | 106,69300 Kč | 1 066,93 Kč |
| 25 | 100,00200 Kč | 2 500,05 Kč |
| 65 | 93,47662 Kč | 6 075,98 Kč |
| 130 | 89,01446 Kč | 11 571,88 Kč |
| 260 | 84,76685 Kč | 22 039,38 Kč |
| 520 | 80,72288 Kč | 41 975,90 Kč |
| 1 040 | 76,87317 Kč | 79 948,10 Kč |
| 2 535 | 72,19542 Kč | 183 015,39 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |


