2195620012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2195620012
2195620012

2195620012

DigiKey Part Number
900-2195620012-ND
Manufacturer
Manufacturer Product Number
2195620012
Description
CONN PLUG 17POS R/A PRESS-FIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2195620012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
17
Pitch
-
Mounting Type
Through Hole, Right Angle
Number of Rows
5
Termination
Press-Fit
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1302,07000 Kč302,07 Kč
10256,72600 Kč2 567,26 Kč
35235,00229 Kč8 225,08 Kč
70223,78557 Kč15 664,99 Kč
105217,47657 Kč22 835,04 Kč
280202,94457 Kč56 824,48 Kč
525194,14996 Kč101 928,73 Kč
1 015185,33934 Kč188 119,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:302,07000 Kč
Unit Price with VAT:365,50470 Kč