
2195630012 | |
|---|---|
DigiKey Part Number | 900-2195630012-ND |
Manufacturer | |
Manufacturer Product Number | 2195630012 |
Description | CONN RCPT 17POS PCB PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2195630012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 17 | |
Pitch | - | |
Mounting Type | Through Hole | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,67000 Kč | 218,67 Kč |
| 10 | 185,88100 Kč | 1 858,81 Kč |
| 32 | 171,22031 Kč | 5 479,05 Kč |
| 64 | 163,04750 Kč | 10 435,04 Kč |
| 128 | 155,26477 Kč | 19 873,89 Kč |
| 256 | 147,85832 Kč | 37 851,73 Kč |
| 512 | 140,80705 Kč | 72 093,21 Kč |
| 1 024 | 134,09467 Kč | 137 312,94 Kč |
| Unit Price without VAT: | 218,67000 Kč |
|---|---|
| Unit Price with VAT: | 264,59070 Kč |


