2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183961022

DigiKey Part Number
900-2183961022-ND
Manufacturer
Manufacturer Product Number
2183961022
Description
PICO-SPOX 1.5 R-R 2CKT 15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 285 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 80021,50128 Kč60 203,58 Kč
Unit Price without VAT:21,50128 Kč
Unit Price with VAT:26,01655 Kč

Other Suppliers on DigiKey

285In Stock
Ships from WEC