7215P3YZQE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 11
Unit Price: 527,05000 Kč
Datasheet
Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount

7215P3YZQE

DigiKey Part Number
CKN9784-ND
Manufacturer
Manufacturer Product Number
7215P3YZQE
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7215P3YZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1450,20000 Kč450,20 Kč
10388,44200 Kč3 884,42 Kč
25366,23880 Kč9 155,97 Kč
50350,25920 Kč17 512,96 Kč
100334,94540 Kč33 494,54 Kč
300311,97920 Kč93 593,76 Kč
500301,82022 Kč150 910,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:450,20000 Kč
Unit Price with VAT:544,74200 Kč